
LMK04832SEPEVM | |
|---|---|
DigiKey Part Number | 296-LMK04832SEPEVM-ND |
Manufacturer | |
Manufacturer Product Number | LMK04832SEPEVM |
Description | EVAL BOARD FOR LMK04832-SEP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMK04832-SEP - Clock Generator Timing Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU |
Manufacturer Texas Instruments | Utilized IC / Part LMK04832-SEP |
Packaging Box | Primary Attributes Jitter Cleaner |
Part Status Active | Secondary Attributes On-Board Test Points |
Type Timing | Contents Board(s), Cable(s) |
Function Clock Generator | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110 239,50000 Kč | 110 239,50 Kč |
| Unit Price without VAT: | 110 239,50000 Kč |
|---|---|
| Unit Price with VAT: | 133 389,79500 Kč |







