
DN3525N8-G | |
|---|---|
DigiKey Part Number | DN3525N8-GTR-ND - Tape & Reel (TR) DN3525N8-GCT-ND - Cut Tape (CT) DN3525N8-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DN3525N8-G |
Description | MOSFET N-CH 250V 360MA TO243AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 250 V 360mA (Tj) 1.6W (Ta) Surface Mount TO-243AA (SOT-89) |
Datasheet | Datasheet |
EDA/CAD Models | DN3525N8-G Models |
Category | Rds On (Max) @ Id, Vgs 6Ohm @ 200mA, 0V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 350 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1.6W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 250 V | Supplier Device Package TO-243AA (SOT-89) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 0V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 25 | 15,74000 Kč | 393,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,64881 Kč | 27 297,62 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |










