BM83 - Transceiver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM164152

DigiKey Part Number
150-DM164152-ND
Manufacturer
Manufacturer Product Number
DM164152
Description
BM83 BLUETOOTH AUDIO DEV KIT
Customer Reference
Detailed Description
BM83 - Transceiver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Type
Transceiver
Frequency
-
Contents
Board(s), Cable(s)
Antenna Type
-
Utilized IC / Part
BM83
Note
-
RF Type
-
RF Frequency
-
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 593,28000 Kč10 593,28 Kč
Manufacturers Standard Package
Unit Price without VAT:10 593,28000 Kč
Unit Price with VAT:12 817,86880 Kč