
BM83SM1-00TA | |
|---|---|
DigiKey Part Number | 150-BM83SM1-00TA-ND |
Manufacturer | |
Manufacturer Product Number | BM83SM1-00TA |
Description | RF TXRX MOD BT PCB TH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Transceiver Module 2.402GHz ~ 2.48GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BM83SM1-00TA Models |
Category | Serial Interfaces ADC, GPIO, I2S, JTAG, PWM, UART, USB |
Mfr | Antenna Type PCB Trace |
Series | Utilized IC / Part IS2083BM |
Packaging Tray | Voltage - Supply 3.2V ~ 4.2V |
Part Status Active | Current - Receiving 38.5mA ~ 49mA |
DigiKey Programmable Not Verified | Current - Transmitting 22mA ~ 59mA |
RF Family/Standard Bluetooth | Mounting Type Surface Mount |
Frequency 2.402GHz ~ 2.48GHz | Operating Temperature -40°C ~ 85°C (TA) |
Data Rate 2Mbps | Package / Case 50-SMD Module |
Power - Output 11dBm | Base Product Number |
Sensitivity -90dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,18000 Kč | 256,18 Kč |
| 25 | 234,65680 Kč | 5 866,42 Kč |
| Unit Price without VAT: | 256,18000 Kč |
|---|---|
| Unit Price with VAT: | 309,97780 Kč |


