DM160217 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 1
Unit Price: 4 334,83000 Kč
Datasheet
MGC3130 - Touch, Capacitive Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM160217

DigiKey Part Number
DM160217-ND
Manufacturer
Manufacturer Product Number
DM160217
Description
KIT EVAL MGC3130 SABREWING SGL
Customer Reference
Detailed Description
MGC3130 - Touch, Capacitive Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Touch, Capacitive
Sensing Range
-
Interface
-
Sensitivity
-
Voltage - Supply
-
Embedded
Yes
Contents
Board(s), Cable(s)
Utilized IC / Part
MGC3130
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.