


DM160226 | |
|---|---|
DigiKey Part Number | DM160226-ND |
Manufacturer | |
Manufacturer Product Number | DM160226 |
Description | KIT DEV MGC3030 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MGC3030 GestIC® Touch, Capacitive Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Touch, Capacitive | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 3.135V ~ 3.465V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | MGC3030 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 334,83000 Kč | 4 334,83 Kč |
| Unit Price without VAT: | 4 334,83000 Kč |
|---|---|
| Unit Price with VAT: | 5 245,14430 Kč |

