14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAP1298-1-SL-TR

DigiKey Part Number
150-CAP1298-1-SL-TR-ND - Tape & Reel (TR)
150-CAP1298-1-SL-TRCT-ND - Cut Tape (CT)
150-CAP1298-1-SL-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAP1298-1-SL-TR
Description
IC TOUCH SENSOR CAP 8CH 14SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Capacitive Touch Buttons 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAP1298-1-SL-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Buttons
Proximity Detection
Yes
Number of Inputs
8
LED Driver Channels
-
Interface
I2C, SMBus
Resolution
8 b
Voltage - Supply
3V ~ 5.5V
Current - Supply
750µA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 913
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,79000 Kč24,79 Kč
2522,28800 Kč557,20 Kč
10020,62170 Kč2 062,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 60020,62186 Kč53 616,84 Kč
Manufacturers Standard Package
Unit Price without VAT:24,79000 Kč
Unit Price with VAT:29,99590 Kč