
CAP1298-1-SL | |
|---|---|
DigiKey Part Number | 150-CAP1298-1-SL-ND |
Manufacturer | |
Manufacturer Product Number | CAP1298-1-SL |
Description | 8-CHANNEL CAPACITIVE TOUCH SENSO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAP1298-1-SL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | Yes | |
Number of Inputs | 8 | |
LED Driver Channels | - | |
Interface | I2C, SMBus | |
Resolution | 8 b | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 750µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,42000 Kč | 24,42 Kč |
| 25 | 22,10240 Kč | 552,56 Kč |
| 100 | 20,20800 Kč | 2 020,80 Kč |
| Unit Price without VAT: | 24,42000 Kč |
|---|---|
| Unit Price with VAT: | 29,54820 Kč |


