
BZV55C30 | |
|---|---|
DigiKey Part Number | BZV55C30-ND |
Manufacturer | |
Manufacturer Product Number | BZV55C30 |
Description | DIODE ZENER 30V DO213AA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V ±7% Surface Mount DO-213AA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7% | |
Current - Reverse Leakage @ Vr | 50 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 323 | 52,90820 Kč | 17 089,35 Kč |
| Unit Price without VAT: | 52,90820 Kč |
|---|---|
| Unit Price with VAT: | 64,01892 Kč |


