DO-213AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV55-C30,135

DigiKey Part Number
BZV55-C30,135-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZV55-C30,135
Description
DIODE ZENER 30V 500MW LLDS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 500 mW ±5% Surface Mount LLDS; MiniMelf
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 21 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
LLDS; MiniMelf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,69307 Kč6 930,70 Kč
20 0000,62401 Kč12 480,20 Kč
Manufacturers Standard Package
Unit Price without VAT:0,69307 Kč
Unit Price with VAT:0,83861 Kč