AVR AVR® XMEGA® A1U Microcontroller IC 8/16-Bit 32MHz 128KB (64K x 16) FLASH 100-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATXMEGA128A1U-AU

DigiKey Part Number
ATXMEGA128A1U-AU-ND
Manufacturer
Manufacturer Product Number
ATXMEGA128A1U-AU
Description
IC MCU 8/16B 128KB FLASH 100TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
AVR AVR® XMEGA® A1U Microcontroller IC 8/16-Bit 32MHz 128KB (64K x 16) FLASH 100-TQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
ATXMEGA128A1U-AU Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tray
RAM Size
8K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.6V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 16x12b; D/A 4x12b
Core Processor
AVR
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
EBI/EMI, I2C, IrDA, SPI, UART/USART, USB
Supplier Device Package
100-TQFP (14x14)
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Package / Case
100-TQFP
Number of I/O
78
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 707
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1168,82000 Kč168,82 Kč
25154,75520 Kč3 868,88 Kč
100140,26660 Kč14 026,66 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:168,82000 Kč
Unit Price with VAT:204,27220 Kč