
ECS-3951M-320-BN-TR | |
|---|---|
DigiKey Part Number | XC322TR-ND - Tape & Reel (TR) XC322CT-ND - Cut Tape (CT) XC322DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3951M-320-BN-TR |
Description | XTAL OSC XO 32.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3951M-320-BN-TR Models |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 20mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 32,23200 Kč | 322,32 Kč |
| 25 | 30,48920 Kč | 762,23 Kč |
| 50 | 29,22500 Kč | 1 461,25 Kč |
| 100 | 28,01550 Kč | 2 801,55 Kč |
| 250 | 26,49360 Kč | 6 623,40 Kč |
| 500 | 25,39834 Kč | 12 699,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,34886 Kč | 24 348,86 Kč |
| 2 000 | 23,34358 Kč | 46 687,16 Kč |
| 3 000 | 22,77527 Kč | 68 325,81 Kč |
| 5 000 | 22,07931 Kč | 110 396,55 Kč |
| 7 000 | 21,63292 Kč | 151 430,44 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |


