ATWINC1500-MR210PA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 888
Unit Price: 296,77000 Kč
Datasheet
WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATWINC1500-MR210PA

DigiKey Part Number
ATWINC1500-MR210PA-ND
Manufacturer
Manufacturer Product Number
ATWINC1500-MR210PA
Description
RF TXRX MOD WIFI TH SMD
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ATWINC1500-MR210PA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Serial Interfaces
I2C, SPI, UART
Mfr
Antenna Type
Integrated, Trace
Packaging
Tray
Utilized IC / Part
ATWINC1500B
Part Status
Obsolete
Memory Size
4MB Flash, 128kB ROM, 64kB RAM
DigiKey Programmable
Not Verified
Voltage - Supply
2.7V ~ 3.6V
RF Family/Standard
WiFi
Current - Receiving
29mA ~ 68mA
Protocol
Current - Transmitting
29mA ~ 230mA
Modulation
16-QAM, 64-QAM, BPSK, CCK, DBPSK, DQPSK, OFDM, QPSK
Mounting Type
Surface Mount
Frequency
2.4GHz
Operating Temperature
-40°C ~ 85°C
Data Rate
72.2Mbps
Package / Case
28-SMD Module
Power - Output
19dBm
Firmware Version
19.4.4
Sensitivity
-98dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATWINC3400-MR210CA122-TMicrochip Technology888ATWINC3400-MR210CA122-TCT-ND296,77000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes