ATWINC1500 Xplained Pro 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATWINC1500-XPRO

DigiKey Part Number
ATWINC1500-XPRO-ND
Manufacturer
Manufacturer Product Number
ATWINC1500-XPRO
Description
ATWINC1500 EXTENSION BOARD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ATWINC1500 Xplained Pro 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Microchip Technology
Utilized IC / Part
ATWINC1500
Series
RF Type
802.11 b/g/n (WiFi/WLAN/Wi-Fi 4)
Packaging
Box
RF Frequency
2.4GHz
Part Status
Active
Function
Transceiver
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN)
Base Product Number
Frequency
2.4GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1846,43000 Kč846,43 Kč
Manufacturers Standard Package
Unit Price without VAT:846,43000 Kč
Unit Price with VAT:1 024,18030 Kč