
ATTINY84A-SSFR | |
|---|---|
DigiKey Part Number | ATTINY84A-SSFRTR-ND - Tape & Reel (TR) ATTINY84A-SSFRCT-ND - Cut Tape (CT) ATTINY84A-SSFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATTINY84A-SSFR |
Description | IC MCU 8BIT 8KB FLASH 14SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 8KB (4K x 16) FLASH 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ATTINY84A-SSFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | USI | |
Peripherals | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 12 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 512 x 8 | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,50000 Kč | 22,50 Kč |
| 25 | 21,03840 Kč | 525,96 Kč |
| 100 | 18,74700 Kč | 1 874,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,74707 Kč | 56 241,21 Kč |
| Unit Price without VAT: | 22,50000 Kč |
|---|---|
| Unit Price with VAT: | 27,22500 Kč |









