
ATTINY5-TSHR | |
|---|---|
DigiKey Part Number | ATTINY5-TSHRTR-ND - Tape & Reel (TR) ATTINY5-TSHRCT-ND - Cut Tape (CT) ATTINY5-TSHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATTINY5-TSHR |
Description | IC MCU 8BIT 512B FLASH SOT23-6 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® ATtiny Microcontroller IC 8-Bit 12MHz 512B (256 x 16) FLASH SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ATTINY5-TSHR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 4x8b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor AVR | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 12MHz | Supplier Device Package SOT-23-6 |
Peripherals POR, PWM, WDT | Package / Case SOT-23-6 |
Number of I/O 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 25 | 8,93440 Kč | 223,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 7,29942 Kč | 32 847,39 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |







