
ATTINY2313A-MUR | |
|---|---|
DigiKey Part Number | ATTINY2313A-MURTR-ND - Tape & Reel (TR) ATTINY2313A-MURCT-ND - Cut Tape (CT) ATTINY2313A-MURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATTINY2313A-MUR |
Description | IC MCU 8BIT 2KB FLASH 20QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 2KB (1K x 16) FLASH 20-QFN-EP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ATTINY2313A-MUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 18 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128 x 8 | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-QFN-EP (4x4) | |
Package / Case | 20-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,01000 Kč | 21,01 Kč |
| 25 | 18,93360 Kč | 473,34 Kč |
| 100 | 17,06090 Kč | 1 706,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 17,06096 Kč | 102 365,76 Kč |
| Unit Price without VAT: | 21,01000 Kč |
|---|---|
| Unit Price with VAT: | 25,42210 Kč |







