
| ATSTK600-RC04 | |
|---|---|
| DigiKey Part Number | ATSTK600-RC04-ND | 
| Manufacturer | |
| Manufacturer Product Number | ATSTK600-RC04 | 
| Description | STK600 ROUTING CARD AVR | 
| Customer Reference | |
| Detailed Description | STK600 AVR® Routing Card | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Microchip Technology | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Module/Board Type | Routing Card | |
| Utilized IC / Part | STK600 | |
| Note | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic