AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 16KB (8K x 16) FLASH 40-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATMEGA162-16PU

DigiKey Part Number
ATMEGA162-16PU-ND
Manufacturer
Manufacturer Product Number
ATMEGA162-16PU
Description
IC MCU 8BIT 16KB FLASH 40DIP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 16KB (8K x 16) FLASH 40-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ATMEGA162-16PU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
8-Bit
Speed
16MHz
Connectivity
EBI/EMI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
35
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
512 x 8
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
40-PDIP
Package / Case
40-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1129,77000 Kč129,77 Kč
25119,05880 Kč2 976,47 Kč
100108,13970 Kč10 813,97 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:129,77000 Kč
Unit Price with VAT:157,02170 Kč