Authentication Chip 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSHA204A-SSHCZ-T

DigiKey Part Number
ATSHA204A-SSHCZ-TTR-ND - Tape & Reel (TR)
ATSHA204A-SSHCZ-TCT-ND - Cut Tape (CT)
ATSHA204A-SSHCZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATSHA204A-SSHCZ-T
Description
IC AUTHENTICATION CHIP 8-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Authentication Chip 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ATSHA204A-SSHCZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Authentication Chip
Applications
Networking and Communications
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 872
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,27000 Kč10,27 Kč
258,62320 Kč215,58 Kč
1008,21260 Kč821,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0008,21260 Kč32 850,40 Kč
Manufacturers Standard Package
Unit Price without VAT:10,27000 Kč
Unit Price with VAT:12,42670 Kč