
PRG.M0.6GL.LC39G | |
|---|---|
DigiKey Part Number | PRG.M0.6GL.LC39G-ND |
Manufacturer | |
Manufacturer Product Number | PRG.M0.6GL.LC39G |
Description | CONN RCPT FMALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | PRG.M0.6GL.LC39G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | M06 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull, Detent Lock | |
Orientation | G | |
Primary Material | Plastic | |
Shell Material | Polysulfone (PSU) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Gray | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 6A | |
Voltage Rating | - | |
Cable Opening | 0.106" ~ 0.154" (2.70mm ~ 3.90mm) | |
Operating Temperature | -50°C ~ 150°C | |
Backshell Material, Plating | Polysulfone (PSU) | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Automotive, Industrial, Medical, Testing Equipment & Measurement | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 692,30000 Kč | 692,30 Kč |
| 10 | 588,32200 Kč | 5 883,22 Kč |
| 25 | 551,49160 Kč | 13 787,29 Kč |
| 50 | 525,18520 Kč | 26 259,26 Kč |
| 100 | 500,13670 Kč | 50 013,67 Kč |
| 250 | 468,86268 Kč | 117 215,67 Kč |
| Unit Price without VAT: | 692,30000 Kč |
|---|---|
| Unit Price with VAT: | 837,68300 Kč |





