
ATSAMV71N20B-AABT | |
|---|---|
DigiKey Part Number | ATSAMV71N20B-AABT-TR-ND - Tape & Reel (TR) ATSAMV71N20B-AABT-CT-ND - Cut Tape (CT) ATSAMV71N20B-AABT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATSAMV71N20B-AABT |
Description | IC MCU 32BIT 1MB FLASH 100LQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 SAM V71 Microcontroller IC 32-Bit 300MHz 1MB (1M x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAMV71N20B-AABT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit | |
Speed | 300MHz | |
Connectivity | CANbus, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, SSC, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 75 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 384K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 10x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,67000 Kč | 285,67 Kč |
| 25 | 261,94760 Kč | 6 548,69 Kč |
| 100 | 237,39650 Kč | 23 739,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 237,39646 Kč | 237 396,46 Kč |
| Unit Price without VAT: | 285,67000 Kč |
|---|---|
| Unit Price with VAT: | 345,66070 Kč |








