


ATSAMR34J18BT-I/7JX | |
|---|---|
DigiKey Part Number | ATSAMR34J18BT-I/7JXTR-ND - Tape & Reel (TR) ATSAMR34J18BT-I/7JXCT-ND - Cut Tape (CT) ATSAMR34J18BT-I/7JXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATSAMR34J18BT-I/7JX |
Description | IC RF TXRX+MCU 802.15.4 64TFBGA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 LoRa™ 137MHz ~ 175MHz, 410MHz ~ 525MHz, 862MHz ~ 1.02GHz 64-TFBGA |
Datasheet | Datasheet |
EDA/CAD Models | ATSAMR34J18BT-I/7JX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | FSK, GFSK, GMSK, MSK, OOK | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | 20dBm | |
Sensitivity | -148dBm | |
Memory Size | 256kB Flash, 32kB SRAM | |
Serial Interfaces | I2S, SPI, USART, USB | |
GPIO | 27 | |
Voltage - Supply | 1.8V ~ 3.63V | |
Current - Receiving | 14.8mA ~ 15.8mA | |
Current - Transmitting | 32.5mA ~ 94.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TFBGA | |
Supplier Device Package | 64-TFBGA (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,64000 Kč | 181,64 Kč |
| 25 | 177,31320 Kč | 4 432,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 177,31538 Kč | 531 946,14 Kč |
| Unit Price without VAT: | 181,64000 Kč |
|---|---|
| Unit Price with VAT: | 219,78440 Kč |








