
ATSAMR30M18AT-I/RM100 | |
|---|---|
DigiKey Part Number | ATSAMR30M18AT-I/RM100TR-ND - Tape & Reel (TR) ATSAMR30M18AT-I/RM100CT-ND - Cut Tape (CT) ATSAMR30M18AT-I/RM100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATSAMR30M18AT-I/RM100 |
Description | IC RF TXRX+MCU 802.15.4 MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 6LoWPAN, Zigbee® 700MHz, 800MHz, 900MHz 25-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | ATSAMR30M18AT-I/RM100 Models |
Category | Frequency |
Mfr | Memory Size 256kB Flash, 40kB RAM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Serial Interfaces ADC, I2C, USB |
Part Status Active | GPIO 16 |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 3.6V |
Type TxRx + MCU | Package / Case 25-SMD Module |
RF Family/Standard 802.15.4 | Supplier Device Package Module |
Protocol | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,71000 Kč | 191,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 156,69758 Kč | 156 697,58 Kč |
| Unit Price without VAT: | 191,71000 Kč |
|---|---|
| Unit Price with VAT: | 231,96910 Kč |


