
AC164159 | |
|---|---|
DigiKey Part Number | AC164159-ND |
Manufacturer | |
Manufacturer Product Number | AC164159 |
Description | XPLAINED PRO SAMR30M MODULE XPRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATSAMR30M18A - 802.15.4 (6LoWPAN, MiWi, Zigbee®) Transceiver 780MHz, 868MHz, 915MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Microchip Technology | Utilized IC / Part ATSAMR30M18A |
Packaging Bulk | RF Type 802.15.4 (6LoWPAN, MiWi, Zigbee®) |
Part Status Active | RF Frequency 780MHz, 868MHz, 915MHz |
Type Transceiver; 802.15.4 (6LoWPAN, MiWi, Zigbee®) | Function Transceiver |
Frequency 780MHz, 868MHz, 915MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 092,95000 Kč | 1 092,95 Kč |
| Unit Price without VAT: | 1 092,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 322,46950 Kč |


