Parametric Equivalent



ATSAML10E15A-MU | |
|---|---|
DigiKey Part Number | ATSAML10E15A-MU-ND |
Manufacturer | |
Manufacturer Product Number | ATSAML10E15A-MU |
Description | IC MCU 32BIT 32KB FLASH 32VQFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 SAM L10 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAML10E15A-MU Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.63V |
DigiKey Programmable Not Verified | Data Converters A/D 10x12b; D/A 1x10b |
Core Processor ARM® Cortex®-M23 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 32-VQFN (5x5) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 32-VFQFN Exposed Pad |
Number of I/O 25 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATSAML11E15A-MU | Microchip Technology | 490 | ATSAML11E15A-MU-ND | 53,18000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,55000 Kč | 47,55 Kč |
| 25 | 43,58800 Kč | 1 089,70 Kč |
| 100 | 39,83400 Kč | 3 983,40 Kč |
| Unit Price without VAT: | 47,55000 Kč |
|---|---|
| Unit Price with VAT: | 57,53550 Kč |


