


ATSAML11E15A-MU | |
|---|---|
DigiKey Part Number | ATSAML11E15A-MU-ND |
Manufacturer | |
Manufacturer Product Number | ATSAML11E15A-MU |
Description | IC MCU 32BIT 32KB FLASH 32VQFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 SAM L11 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAML11E15A-MU Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.63V |
DigiKey Programmable Not Verified | Data Converters A/D 10x12b; D/A 1x10b |
Core Processor ARM® Cortex®-M23 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 32-VQFN (5x5) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 32-VFQFN Exposed Pad |
Number of I/O 25 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,18000 Kč | 53,18 Kč |
| 25 | 48,80200 Kč | 1 220,05 Kč |
| 100 | 44,21370 Kč | 4 421,37 Kč |
| 1 000 | 42,23239 Kč | 42 232,39 Kč |
| Unit Price without VAT: | 53,18000 Kč |
|---|---|
| Unit Price with VAT: | 64,34780 Kč |

