
ATSAME70Q20B-ANT | |
|---|---|
DigiKey Part Number | ATSAME70Q20B-ANTTR-ND - Tape & Reel (TR) ATSAME70Q20B-ANTCT-ND - Cut Tape (CT) ATSAME70Q20B-ANTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATSAME70Q20B-ANT |
Description | IC MCU 32BIT 1MB FLASH 144LQFP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 SAM E70 Microcontroller IC 32-Bit 300MHz 1MB (1M x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAME70Q20B-ANT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit | |
Speed | 300MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 114 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 384K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 24x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,88000 Kč | 329,88 Kč |
| 25 | 299,85160 Kč | 7 496,29 Kč |
| 100 | 271,71410 Kč | 27 171,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 271,71518 Kč | 217 372,14 Kč |
| Unit Price without VAT: | 329,88000 Kč |
|---|---|
| Unit Price with VAT: | 399,15480 Kč |









