ATSAME70-XPLD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 39
Unit Price: 4 007,26000 Kč
Datasheet
ATSAME70 Xplained SAM E ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATSAME70 Xplained SAM E ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board
Microchip Ethernet of Everything | Digi-Key Daily

ATSAME70-XPLD

DigiKey Part Number
ATSAME70-XPLD-ND
Manufacturer
Manufacturer Product Number
ATSAME70-XPLD
Description
XPLAINED ATSAME70 EVAL BRD
Customer Reference
Detailed Description
ATSAME70 Xplained SAM E ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
ARM® Cortex®-M7
Mfr
Platform
Series
Utilized IC / Part
ATSAME70
Packaging
Bag
Mounting Type
Fixed
Part Status
Obsolete
Contents
Board(s)
Type
MCU 32-Bit
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DM320113Microchip Technology39DM320113-ND4 007,26000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes