
ATSAME70J21A-AN | |
|---|---|
DigiKey Part Number | ATSAME70J21A-AN-ND |
Manufacturer | |
Manufacturer Product Number | ATSAME70J21A-AN |
Description | IC MCU 32BIT 2MB FLASH 64LQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 SAM E70 Microcontroller IC 32-Bit 300MHz 2MB (2M x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAME70J21A-AN Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 384K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 5x12b; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M7 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 300MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity CANbus, Ethernet, I2C, IrDA, LINbus, SPI, SSC, UART/USART | Package / Case 64-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,99000 Kč | 327,99 Kč |
| 25 | 298,17160 Kč | 7 454,29 Kč |
| 100 | 269,82430 Kč | 26 982,43 Kč |
| Unit Price without VAT: | 327,99000 Kč |
|---|---|
| Unit Price with VAT: | 396,86790 Kč |












