64 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAME53J20A-MUT

DigiKey Part Number
ATSAME53J20A-MUTTR-ND - Tape & Reel (TR)
ATSAME53J20A-MUTCT-ND - Cut Tape (CT)
ATSAME53J20A-MUTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATSAME53J20A-MUT
Description
IC MCU 32BIT 1MB FLASH 64VQFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F SAM E53 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ATSAME53J20A-MUT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4F
Core Size
32-Bit
Speed
120MHz
Connectivity
EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD, QSPI, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
51
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.63V
Data Converters
A/D 24x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-VQFN (9x9)
Package / Case
64-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1158,10000 Kč158,10 Kč
25144,97680 Kč3 624,42 Kč
100131,22900 Kč13 122,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000131,22973 Kč524 918,92 Kč
Manufacturers Standard Package
Unit Price without VAT:158,10000 Kč
Unit Price with VAT:191,30100 Kč