


ATSAMD20E15B-AU | |
|---|---|
DigiKey Part Number | ATSAMD20E15B-AU-ND |
Manufacturer | |
Manufacturer Product Number | ATSAMD20E15B-AU |
Description | IC MCU 32BIT 32KB FLASH 32TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ SAM D20E Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAMD20E15B-AU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, WDT | |
Number of I/O | 26 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 10x12b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-TQFP (7x7) | |
Package / Case | 32-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,57000 Kč | 51,57 Kč |
| 25 | 46,94160 Kč | 1 173,54 Kč |
| 100 | 42,31050 Kč | 4 231,05 Kč |
| Unit Price without VAT: | 51,57000 Kč |
|---|---|
| Unit Price with VAT: | 62,39970 Kč |










