
MMSZ5272BT3G | |
|---|---|
DigiKey Part Number | MMSZ5272BT3GOSTR-ND - Tape & Reel (TR) MMSZ5272BT3GOSCT-ND - Cut Tape (CT) MMSZ5272BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5272BT3G |
Description | DIODE ZENER 110V 500MW SOD123 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 110 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5272BT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 750 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 84 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,64600 Kč | 26,46 Kč |
| 100 | 1,42790 Kč | 142,79 Kč |
| 500 | 0,96590 Kč | 482,95 Kč |
| 1 000 | 0,81892 Kč | 818,92 Kč |
| 2 000 | 0,78743 Kč | 1 574,86 Kč |
| 5 000 | 0,72023 Kč | 3 601,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,50395 Kč | 5 039,50 Kč |
| 20 000 | 0,49696 Kč | 9 939,20 Kč |
| 30 000 | 0,49387 Kč | 14 816,10 Kč |
| 50 000 | 0,45599 Kč | 22 799,50 Kč |
| 70 000 | 0,41167 Kč | 28 816,90 Kč |
| 500 000 | 0,38584 Kč | 192 920,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |



