
ATSAMC21E17A-MUT | |
|---|---|
DigiKey Part Number | 150-ATSAMC21E17A-MUTTR-ND - Tape & Reel (TR) 150-ATSAMC21E17A-MUTCT-ND - Cut Tape (CT) 150-ATSAMC21E17A-MUTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATSAMC21E17A-MUT |
Description | IC MCU 32BIT 128KB FLASH 32VQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ SAM C21, Functional Safety (FuSa) Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAMC21E17A-MUT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | CANbus, I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, WDT | |
Number of I/O | 26 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 10x12b, 1x16b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-VQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,39000 Kč | 61,39 Kč |
| 25 | 59,36880 Kč | 1 484,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 54,32635 Kč | 271 631,75 Kč |
| Unit Price without VAT: | 61,39000 Kč |
|---|---|
| Unit Price with VAT: | 74,28190 Kč |





