

ATSAM4E8EA-ANR | |
|---|---|
DigiKey Part Number | ATSAM4E8EA-ANRTR-ND - Tape & Reel (TR) ATSAM4E8EA-ANRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ATSAM4E8EA-ANR |
Description | IC MCU 32BIT 512KB FLASH 144LQFP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 SAM4E Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAM4E8EA-ANR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, IrDA, SD, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 117 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,92000 Kč | 223,92 Kč |
| 25 | 203,71760 Kč | 5 092,94 Kč |
| 100 | 184,55590 Kč | 18 455,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 184,55510 Kč | 147 644,08 Kč |
| Unit Price without VAT: | 223,92000 Kč |
|---|---|
| Unit Price with VAT: | 270,94320 Kč |













