
ATMXT336UD-MAUHA1 | |
---|---|
DigiKey Part Number | 150-ATMXT336UD-MAUHA1-ND |
Manufacturer | |
Manufacturer Product Number | ATMXT336UD-MAUHA1 |
Description | IC MAXTOUCH TOUCHSCREEN CTLR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller I2C, SPI Interface 56-XQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Touchscreen | - | |
Resolution (Bits) | - | |
Interface | I2C, SPI | |
Voltage Reference | - | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-XFQFN Exposed Pad | |
Supplier Device Package | 56-XQFN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 81,03000 Kč | 81,03 Kč |
25 | 74,15480 Kč | 1 853,87 Kč |
100 | 67,28090 Kč | 6 728,09 Kč |
Unit Price without VAT: | 81,03000 Kč |
---|---|
Unit Price with VAT: | 98,04630 Kč |