
ATMXT144U-MAU025 | |
|---|---|
DigiKey Part Number | 150-ATMXT144U-MAU025-ND |
Manufacturer | |
Manufacturer Product Number | ATMXT144U-MAU025 |
Description | IC 144 CHANNEL TOUCHSCREEN CONTR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 2 Wire Capacitive 12 b I2C, SPI Interface 38-XQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Touchscreen | 2 Wire Capacitive | |
Resolution (Bits) | 12 b | |
Interface | I2C, SPI | |
Voltage Reference | Internal | |
Voltage - Supply | 3.3V | |
Current - Supply | 12.89 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-XFQFN Exposed Pad | |
Supplier Device Package | 38-XQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,47000 Kč | 53,47 Kč |
| 25 | 49,04640 Kč | 1 226,16 Kč |
| 100 | 44,41550 Kč | 4 441,55 Kč |
| Unit Price without VAT: | 53,47000 Kč |
|---|---|
| Unit Price with VAT: | 64,69870 Kč |



