
MTCH6102-I/MV | |
|---|---|
DigiKey Part Number | MTCH6102-I/MV-ND |
Manufacturer | |
Manufacturer Product Number | MTCH6102-I/MV |
Description | IC TSC 2 WIRE CAP 28-UQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 2 Wire Capacitive I2C Interface 28-UQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MTCH6102-I/MV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Touchscreen | 2 Wire Capacitive | |
Resolution (Bits) | - | |
Interface | I2C | |
Voltage Reference | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Supply | 1.17 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-UFQFN Exposed Pad | |
Supplier Device Package | 28-UQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 25 | 37,79640 Kč | 944,91 Kč |
| 100 | 34,01680 Kč | 3 401,68 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |



