48-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48-TQFP
Microchip ATmega4809 Family | Digi-Key Daily
Microchip ATmega4809 Family | Digi-Key Daily

ATMEGA4809-AFR

DigiKey Part Number
ATMEGA4809-AFRTR-ND - Tape & Reel (TR)
ATMEGA4809-AFRCT-ND - Cut Tape (CT)
ATMEGA4809-AFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATMEGA4809-AFR
Description
IC MCU 8BIT 48KB FLASH 48TQFP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
AVR megaAVR® 0, Functional Safety (FuSa) Microcontroller IC 8-Bit 20MHz 48KB (48K x 8) FLASH 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ATMEGA4809-AFR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
8-Bit
Speed
20MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
41
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
6K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 16x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-TQFP (7x7)
Package / Case
48-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 988
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,95000 Kč39,95 Kč
2536,20240 Kč905,06 Kč
10032,87350 Kč3 287,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50032,87365 Kč82 184,12 Kč
Manufacturers Standard Package
Unit Price without VAT:39,95000 Kč
Unit Price with VAT:48,33950 Kč