
ATMEGA2564RFR2-ZU | |
|---|---|
DigiKey Part Number | ATMEGA2564RFR2-ZU-ND |
Manufacturer | |
Manufacturer Product Number | ATMEGA2564RFR2-ZU |
Description | IC RF TXRX+MCU 802.15.4 48QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ATMEGA2564RFR2-ZU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | O-QPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 3.5dBm | |
Sensitivity | -100dBm | |
Memory Size | 256kB Flash, 8kB EEPROM, 32kB SRAM | |
Serial Interfaces | I2C, JTAG, SPI, USART | |
GPIO | 32 | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 5mA ~ 12.5mA | |
Current - Transmitting | 8mA ~ 14.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,11000 Kč | 158,11 Kč |
| 25 | 144,36560 Kč | 3 609,14 Kč |
| Unit Price without VAT: | 158,11000 Kč |
|---|---|
| Unit Price with VAT: | 191,31310 Kč |







