


ATMEGA169P-16MU | |
|---|---|
DigiKey Part Number | ATMEGA169P-16MU-ND |
Manufacturer | |
Manufacturer Product Number | ATMEGA169P-16MU |
Description | IC MCU 8BIT 16KB FLASH 64QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 16KB (8K x 16) FLASH 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ATMEGA169P-16MU Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 512 x 8 |
Packaging Tray | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Verified | Data Converters A/D 8x10b |
Core Processor AVR | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity SPI, UART/USART, USI | Supplier Device Package 64-QFN (9x9) |
Peripherals Brown-out Detect/Reset, LCD, POR, PWM, WDT | Package / Case 64-VFQFN Exposed Pad |
Number of I/O 54 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,22000 $ | 5,22 $ |
| 25 | 4,79000 $ | 119,75 $ |
| 100 | 4,33000 $ | 433,00 $ |
| Unit Price without VAT: | 5,22000 $ |
|---|---|
| Unit Price with VAT: | 6,31620 $ |








