
ATMEGA162-16MU | |
|---|---|
DigiKey Part Number | ATMEGA162-16MU-ND |
Manufacturer | |
Manufacturer Product Number | ATMEGA162-16MU |
Description | IC MCU 8BIT 16KB FLASH 44VQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 16KB (8K x 16) FLASH 44-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ATMEGA162-16MU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | EBI/EMI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 35 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 512 x 8 | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-VQFN (7x7) | |
Package / Case | 44-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,09000 Kč | 122,09 Kč |
| 25 | 112,19640 Kč | 2 804,91 Kč |
| 100 | 101,67150 Kč | 10 167,15 Kč |
| Unit Price without VAT: | 122,09000 Kč |
|---|---|
| Unit Price with VAT: | 147,72890 Kč |










