22V10 Programmable Logic Device (PLD) IC 10 Macrocells 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATF22V10C-10PU

DigiKey Part Number
ATF22V10C-10PU-ND
Manufacturer
Manufacturer Product Number
ATF22V10C-10PU
Description
IC PLD 10MC 10NS 24DIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22V10 Programmable Logic Device (PLD) IC 10 Macrocells 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ATF22V10C-10PU Models
Product Attributes
Filter Similar Products
Category
Number of Macrocells
10
Manufacturer
Microchip Technology
Voltage - Input
5V
Series
Speed
10 ns
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Package / Case
24-DIP (0.300", 7.62mm)
DigiKey Programmable
Verified
Supplier Device Package
24-PDIP
Programmable Type
EE PLD
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 013
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
155,22000 Kč55,22 Kč
2549,97520 Kč1 249,38 Kč
10048,03290 Kč4 803,29 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:55,22000 Kč
Unit Price with VAT:66,81620 Kč