
ATECC508A-SSHCZ-T | |
|---|---|
DigiKey Part Number | ATECC508A-SSHCZ-TTR-ND - Tape & Reel (TR) ATECC508A-SSHCZ-TCT-ND - Cut Tape (CT) ATECC508A-SSHCZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATECC508A-SSHCZ-T |
Description | IC AUTHENTICATION CHIP 8-SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Authentication Chip 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ATECC508A-SSHCZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Authentication Chip | |
Applications | Networking and Communications | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 25 | 21,84640 Kč | 546,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 19,99010 Kč | 79 960,40 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |


