


ATULPC-DEMO | |
|---|---|
DigiKey Part Number | ATULPC-DEMO-ND |
Manufacturer | |
Manufacturer Product Number | ATULPC-DEMO |
Description | EVAL BOARD FOR BTLC1000 SAML21 |
Customer Reference | |
Detailed Description | ATBTLC1000, ATSAML21 - Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Microchip Technology | Utilized IC / Part ATBTLC1000, ATSAML21 |
Packaging Bulk | RF Type Bluetooth® Smart 4.x Low Energy (BLE) |
Part Status Last Time Buy | RF Frequency 2.4GHz |
Type Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | Function Transceiver |
Frequency 2.4GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 946,72000 Kč | 1 946,72 Kč |
| Unit Price without VAT: | 1 946,72000 Kč |
|---|---|
| Unit Price with VAT: | 2 355,53120 Kč |





