
ATECC508A-SSHAW-T | |
|---|---|
DigiKey Part Number | ATECC508A-SSHAW-TTR-ND - Tape & Reel (TR) ATECC508A-SSHAW-TCT-ND - Cut Tape (CT) ATECC508A-SSHAW-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATECC508A-SSHAW-T |
Description | IC AUTHENTICATION CHIP 8-SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Authentication Chip 8-SOIC |
Datasheet | Datasheet |
Category | Type Authentication Chip |
Manufacturer Microchip Technology | Applications Networking and Communications |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
DigiKey Programmable Not Verified | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATECC608B-SSHDA-T | Microchip Technology | 6 352 | 150-ATECC608B-SSHDA-TCT-ND | 18,90000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 25 | 23,51760 Kč | 587,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 25,86954 Kč | 103 478,16 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |

