Authentication Chip 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATECC508A-SSHAW-T

DigiKey Part Number
ATECC508A-SSHAW-TTR-ND - Tape & Reel (TR)
ATECC508A-SSHAW-TCT-ND - Cut Tape (CT)
ATECC508A-SSHAW-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATECC508A-SSHAW-T
Description
IC AUTHENTICATION CHIP 8-SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Authentication Chip 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Authentication Chip
Manufacturer
Microchip Technology
Applications
Networking and Communications
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
8-SOIC (0.154", 3.90mm Width)
Part Status
Active
Supplier Device Package
8-SOIC
DigiKey Programmable
Not Verified
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATECC608B-SSHDA-TMicrochip Technology6 352150-ATECC608B-SSHDA-TCT-ND0,90000 $Similar
In-Stock: 3 900
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
11,25000 $1,25 $
251,12000 $28,00 $
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,23200 $4 928,00 $
Manufacturers Standard Package
Unit Price without VAT:1,25000 $
Unit Price with VAT:1,51250 $