Authentication Chip 8-UDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATECC508A-MAHDA-T

DigiKey Part Number
ATECC508A-MAHDA-TTR-ND - Tape & Reel (TR)
ATECC508A-MAHDA-TCT-ND - Cut Tape (CT)
ATECC508A-MAHDA-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATECC508A-MAHDA-T
Description
IC AUTHENTICATION CHIP 8-UDFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Authentication Chip 8-UDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
ATECC508A-MAHDA-T Models
Product Attributes
Filter Similar Products
Category
Type
Authentication Chip
Manufacturer
Microchip Technology
Applications
Networking and Communications
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
8-UFDFN Exposed Pad
Part Status
Active
Supplier Device Package
8-UDFN (2x3)
DigiKey Programmable
Not Verified
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 712
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,42000 Kč21,42 Kč
2520,88040 Kč522,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 00019,10818 Kč286 622,70 Kč
Manufacturers Standard Package
Unit Price without VAT:21,42000 Kč
Unit Price with VAT:25,91820 Kč