
ATECC508A-MAHCZ-T | |
|---|---|
DigiKey Part Number | ATECC508A-MAHCZ-TTR-ND - Tape & Reel (TR) ATECC508A-MAHCZ-TCT-ND - Cut Tape (CT) ATECC508A-MAHCZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATECC508A-MAHCZ-T |
Description | IC AUTHENTICATION CHIP 8-UDFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Authentication Chip 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | ATECC508A-MAHCZ-T Models |
Category | Type Authentication Chip |
Manufacturer Microchip Technology | Applications Networking and Communications |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-UFDFN Exposed Pad |
Part Status Active | Supplier Device Package 8-UDFN (2x3) |
DigiKey Programmable Not Verified | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 25 | 20,88040 Kč | 522,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 19,10818 Kč | 286 622,70 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |





