ATA6616-EK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 2 302,64000 Kč
Datasheet
ATA6616 - LIN + MCU Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATA6616 - LIN + MCU Interface Evaluation Board
STEVAL-IFP023V1_contents

ATA6616-EK

DigiKey Part Number
ATA6616-EK-ND
Manufacturer
Manufacturer Product Number
ATA6616-EK
Description
EVAL BOARD FOR ATA6616
Customer Reference
Detailed Description
ATA6616 - LIN + MCU Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Box
Part Status
Obsolete
Type
Interface
Function
LIN + MCU
Embedded
Yes, MCU, 8-Bit
Utilized IC / Part
ATA6616
Primary Attributes
LIN SiP (System-in-Package) with LIN Transceiver, AVR ATtiny87 with 8K Memory
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable